Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $12.140 ($13.961) |
10+ | $8.070 ($9.2805) |
50+ | $6.350 ($7.3025) |
100+ | $5.810 ($6.6815) |
250+ | $5.220 ($6.003) |
500+ | $5.070 ($5.8305) |
1000+ | $4.910 ($5.6465) |
Product Information
Product Overview
LTC2858IMS-2#PBF is a slew rate limited 15kV RS485/RS422 transceiver. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus, and a fail-safe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by thermal shutdown. Enhanced ESD protection allows this part to withstand ±15kV (human body model) on the transceiver interface pins without latchup or damage. Application includes low power RS485/RS422 transceiver, level translator backplane transceiver.
- 0.25Mbps max data rate, full duplex
- No damage or latch up to ESD: ±15kV HBM
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown: 5µA maximum
- Power up/down glitch-free driver outputs
- Supply current in receive mode is 540µA typ (no load, DE = 0V, active low RE = 0V)
- Compatible with TIA/EIA-485-A specifications
- Differential driver output voltage is 1.5V min (R = 27ohm (RS485), VCC = 4.5V)
- 10 lead plastic MSOP, industrial temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
10Pins
±15 kV (HBM)
-40°C
-
No SVHC (21-Jan-2025)
1Receivers
Full Duplex
4.5V
MSOP
256
Idle, Open, Short
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate