Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $8.720 ($10.028) |
10+ | $7.230 ($8.3145) |
25+ | $6.810 ($7.8315) |
100+ | $6.220 ($7.153) |
250+ | $5.860 ($6.739) |
500+ | $5.620 ($6.463) |
1000+ | $5.590 ($6.4285) |
Product Information
Product Overview
LTC2903-1 is a precision quad supply monitor. It monitors upto four supply voltages. The common reset output remains low until all four inputs have been in compliance for 200ms. Voltage thresholds maintain ±1.5% accuracy over temperature (with respect to the monitored voltage). It features an open-drain RST output with a weak internal pullup. It is widely used in application such as multivoltage systems, optical networking systems, cell phone base stations, network servers etc.
- Power supply glitch immunity
- Active low open-drain RST output
- Low supply current is 20µA typical
- Ultralow voltage reset: VCC = 0.5V guaranteed
- Monitor four inputs simultaneously (3.3V, ADJ, ADJ, ADJ)
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
492mV
3.086V, Adj, Adj, Adj
-
Active-Low, Open-Drain
6Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
TSOT-23
508mV
4Monitors
-
TSOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.086V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate