Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $9.980 ($11.477) |
10+ | $6.550 ($7.5325) |
50+ | $5.110 ($5.8765) |
100+ | $4.640 ($5.336) |
250+ | $4.150 ($4.7725) |
500+ | $3.850 ($4.4275) |
2500+ | $3.740 ($4.301) |
Product Information
Product Overview
LTC2917 is a low voltage single-supply monitor with selectable thresholds and an adjustable watchdog timer. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout and the watchdog timeout may be set with no external components, or adjusted using an external capacitor. A separate manual reset input on the device allows a simple push button interface. It is widely used in application such as handheld devices, cell phone base stations, automotive control systems, network servers, optical networking systems etc.
- 9 selectable supply voltages 12V, 5V, 3.3V, 2.5V, 1.8V 1.5V, 1.2V, 1V, +ADJ (0.5V)
- 3 selectable tolerances –5%, –10%, –15%
- Supply voltage range is 1.5V to 5.5V
- Shunt regulation voltage is 6.2V
- Low quiescent current is 30μA typical
- Power supply glitch immunity
- Operating temperature is -40°C to 85°C
- Packaging style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
MSOP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
11.22V
-
1.5V
Active-Low, Open-Drain
10Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
MSOP
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate