LTC3406BES5-1.2#TRMPBF
Switching Regulator, Buck, 1.5MHz, 2.5V to 5.5V Input, 1.2V Output, 600mA, Fixed, TSOT-23-5

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3406BES5-1.2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel4409394RL Cut Tape4409394 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.210 | $13.21 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($15.1915) |
| 10+ | $10.190 ($11.7185) |
| 25+ | $9.440 ($10.856) |
| 100+ | $8.610 ($9.9015) |
| 250+ | $8.350 ($9.6025) |
| 500+ | $8.180 ($9.407) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3406BES5-1.2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel4409394RL Cut Tape4409394 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 5.5V |
| Output Current | 600mA |
| Max Output Current | 600mA |
| IC Case / Package | TSOT-23 |
| No. of Pins | 5Pins |
| IC Mounting | Surface Mount |
| Output Voltage Nom | 1.2V |
| Output Voltage - Nom | 1.2V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 1.5MHz |
| Efficiency | 96% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC3406BES5-1.2#TRMPBF is a high-efficiency monolithic synchronous buck regulator using a constant frequency, current-mode architecture. Supply current with no load is 300µA, dropping to <1µA in shutdown. The 2.5V to 5.5V input voltage range makes the LTC3406B-1.2 ideally suited for single Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. PWM pulse-skipping mode operation provides very low output ripple voltage for noise-sensitive applications. The switching frequency is internally set at 1.5MHz, allowing the use of small surface-mount inductors and capacitors. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Applications include cellular telephones, personal information appliances, wireless and DSL modems, digital still cameras, MP3 players, and portable instruments.
- Current mode operation for excellent line and load transient response, 1.2V fixed output voltage
- Overtemperature protected, 2.5V to 5.5V input voltage range
- No schottky diode required, high efficiency up to 96%
- Input DC bias current 300µA typical at (VFB = 0.5V or VOUT = 90%, TA = 25°C)
- Shutdown current is 0.1µA typical at (VRUN = 0V, VIN = 5.5V, TA = 25°C)
- Oscillator frequency is 1.5MHz typical at ( VFB = 0.6V or VOUT = 100%)
- RDS(ON) of P-channel FET is 0.4 ohm typical at (ISW = 100mA, TA = 25°C)
- RDS(ON) of N-channel FET is 0.35 ohm typical at (ISW = -100mA, TA = 25°C)
- Peak inductor current is 1A typ at (VIN = 3V, VFB = 0.5V or VOUT = 90%, duty cycle < 35%)
- Operating temperature range from -40°C to 85°C, 5-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 600mA |
| No. of Pins | 5Pins |
| Output Voltage Nom | 1.2V |
| Output Voltage Min | - |
| Switching Frequency Typ | 1.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| Output Current | 600mA |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 1.2V |
| Output Voltage Max | - |
| Efficiency | 96% |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000331 |
