Print Page
LTC660CS8#TRPBF
DC/DC Converter, Charge Pump, Doubler, Inverting, 1.5V to 5.5V in, 100mA, NSOIC-8, -0°C to 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC660CS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4752022RL
Cut Tape4752022
Your Part Number
2,473 total stock globally
Need more?
2,473 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.190 | $20.19 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.190 ($23.2185) |
| 10+ | $15.840 ($18.216) |
| 25+ | $14.750 ($16.9625) |
| 100+ | $13.550 ($15.5825) |
| 250+ | $13.440 ($15.456) |
| 500+ | $13.180 ($15.157) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC660CS8#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4752022RL
Cut Tape4752022
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max100mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-1.5V
Adjustable Output Voltage Max-5.5V
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
100mA
Adjustable Output Voltage Min
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
0°C
Product Range
-
No. of Pins
8Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-5.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
