100 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $18.580 ($21.367) |
10+ | $12.680 ($14.582) |
50+ | $10.190 ($11.7185) |
100+ | $9.400 ($10.810) |
250+ | $9.180 ($10.557) |
500+ | $8.950 ($10.2925) |
1000+ | $8.720 ($10.028) |
Product Information
Product Overview
LTC®6652 is a precision, low drift, low noise reference is fully specified over the temperature range of -40°C to 125°C. The performance over temperature should appeal to automotive, high performance industrial and other high temperature applications. The LTC6652 voltage references can be powered from supply voltages up to 13.2V. They boast low noise, excellent load regulation, source and sink capability and exceptional line rejection, making them a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. The optional output capacitor can be left off when space constraints are critical.
- 1.25V output voltage
- Low drift: 5ppm/°C max, high accuracy: ±0.05% max
- Low noise: 2.1ppmP-P (0.1Hz to 10Hz)
- 100% tested at –40°C, 25°C and 125°C
- Sinks and sources current: ±5mA
- Low power shutdown
- Low dropout: 300mV
- 8-lead plastic MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
1.2495V
0.05%
MSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.25V
LTC6652 Series
1.2505V
5ppm/°C
8Pins
13.2V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate