Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905IS5-96#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839515
Your Part Number
400 total stock globally
Need more?
400 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.130 ($11.6495) |
| 10+ | $7.760 ($8.924) |
| 25+ | $7.150 ($8.2225) |
| 100+ | $6.500 ($7.475) |
| 250+ | $6.200 ($7.130) |
| 500+ | $6.070 ($6.9805) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.13 ($11.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6905IS5-96#TRMPBFCopy
Manufacturer Standard Lead Time11 weeks
Order Code4839515
Technical Datasheet
Frequency96MHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Digital IC CaseSOT-23
No. of Pins5Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
96MHz
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.7V
Digital IC Case
SOT-23
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
