Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $5.620 ($6.463) |
Product Information
Product Overview
LTC6906 is a precision programmable oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.5% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 10KHz to 1MHz. It is widely used in application such as low cost precision programmable oscillator, rugged, compact micropower replacement of crystal and ceramic oscillators, high shock and vibration environments, portable and battery-powered equipment, PDAs and cellular phones etc.
- Supply current is 12µA at 100KHz
- Frequency accuracy is ±0.25% typical at (V+ = 2.7V to 3.6V 100KHz ≤ f ≤ 1MHz)
- One resistor sets the oscillator frequency
- Single supply voltage range is 2.25V to 5.5V
- No decoupling capacitor needed
- Start-up time under 200µs at 1MHz
- First cycle after power-up is accurate
- 150 ohm CMOS output driver
- Operating temperature is 0°C to 70°C
- Packaging style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate