Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6993HDCB-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839519
Your Part Number
215 total stock globally
Need more?
215 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.990 ($13.7885) |
| 10+ | $9.220 ($10.603) |
| 25+ | $8.530 ($9.8095) |
| 100+ | $7.780 ($8.947) |
| 250+ | $7.740 ($8.901) |
| 500+ | $7.600 ($8.740) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.99 ($13.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6993HDCB-1#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4839519
Technical Datasheet
Frequency1MHz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseDFN-EP
IC Case / PackageDFN-EP
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
1MHz
Supply Voltage Max
5.5V
IC Case / Package
DFN-EP
Product Range
-
Operating Temperature Max
125°C
Supply Voltage Min
2.25V
Digital IC Case
DFN-EP
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
