Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6995IDCB-1#TRMPBF
Order Code4839522
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.080 ($13.892) |
| 10+ | $8.880 ($10.212) |
| 25+ | $7.870 ($9.0505) |
| 100+ | $6.900 ($7.935) |
| 250+ | $6.440 ($7.406) |
| 500+ | $6.260 ($7.199) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.08 ($13.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6995IDCB-1#TRMPBF
Order Code4839522
Technical Datasheet
Frequency977Hz
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Digital IC CaseDFN-EP
No. of Pins6Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency
977Hz
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
2.25V
Digital IC Case
DFN-EP
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001