Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8060FEV#PBF
Order Code458398301
Product RangeLTM8060 Series
Technical Datasheet
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $59.160 ($68.034) |
Price for:Each
Minimum: 1
Multiple: 1
$59.16 ($68.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8060FEV#PBF
Order Code458398301
Product RangeLTM8060 Series
Technical Datasheet
Output Voltage Min800mV
Output Voltage Max8V
Output Current Max4A
Input Voltage DC Min3V
Input Voltage DC Max40V
Height2.9mm
Depth16mm
Width11.9mm
Product RangeLTM8060 Series
Technical Specifications
Output Voltage Min
800mV
Output Current Max
4A
Input Voltage DC Max
40V
Depth
16mm
Product Range
LTM8060 Series
Output Voltage Max
8V
Input Voltage DC Min
3V
Height
2.9mm
Width
11.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001