Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $321.540 ($369.771) |
Product Information
Product Overview
LTP2884 is a complete in-line USB isolator solution, ideal for any application requiring ground isolation, protection from large common mode voltage variations, or protection from spikes and surges. Built with convenience in mind, this robust isolator brings comprehensive protection to a wide variety of applications without the need for any configuration or additional software. At the heart of the LTP2884 is the LTM2884, an isolated USB 2.0 compatible µModule® transceiver with isolated power and automatic USB bus speed selection. Isolator µModule technology uses coupled inductors and an isolated power transformer to provide 2500VRMS of isolation between the upstream and downstream USB interface. All accessible lines on the LTP2884 carry additional surge protection and ESD protection up to ±20kV. Uninterrupted communication is guaranteed for common mode transients greater than 30kV/µs. LTP2884 has additional features which help to ensure reliable operation.
- Compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation
- High retention USB connectors protect against accidental unplugging during operation
- 2.5KVRMS rated dielectric isolation voltage for one minute
- Bus powered with optional external supply
- Hot plug protection
- No drivers or software required, regulated output voltage of 5V
- 400VRMS continuous working voltage, ±20kV ESD protection
- 4.4V to 5.5V (bus power mode), 9.6V to 14.4V (auxiliary power mode) operating supply range
- High common mode transient immunity
- Small rugged enclosure, dimension is 78.7mm × 55.8mm × 20.3mm
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Ground Isolation, Protection From Large Common mode Voltage Variations, Spikes and Surges
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate