Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $8.660 ($9.959) |
Product Information
Product Overview
The MAX1232CPA+ is a Microprocessor Monitor for intelligent instruments. The MAX1232 microprocessor (µP) supervisory circuit provides µP housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. The MAX1232 enhances circuit reliability in µP systems by monitoring the power supply, monitoring the software execution and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of the Dallas DS1232. A reset pulse of at least 250ms duration is supplied on power-up, power-down and low-voltage brownout conditions (5 or 10% supply tolerances can be selected digitally). Also featured is a debounced manual reset input that forces the reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms or 1.2s. The MAX1232 requires no external components.
- No external components
- Debounced manual reset input for external override
Applications
Computers & Computer Peripherals, Automation & Process Control, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
-
-
4.37V
4.37V
4.5V
Active-High, Active-Low
8Pins
610ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate