Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $34.180 ($39.307) |
Product Information
Product Overview
The MAX1290ACEI+T is an 8 channel, 12bit analogue to digital converter with 2.5V reference and parallel interface in 28 pin QSOP package. This low power, parallel output ADC includes successive approximation ADC, automatic power-down, fast wake-up (2µs), on-chip clock, 2.5V internal reference and high speed byte wide parallel interface. Power consumption is only 10mW (VDD = VLOGIC) at 400Ksps maximum sampling rate. Two software-selectable power-down modes enable MAX1290 to be shut down between conversions by accessing parallel interface returns device to normal operation. It offers software configurable analogue inputs for unipolar/bipolar and single ended/pseudo differential operation. Excellent dynamic performance and low power combined with ease of use and small package size make this converter ideal for battery powered and data acquisition applications or for other circuits with demanding power consumption and space requirements.
- Analogue supply voltage range from 4.5V to 5.5V and digital supply voltage from 2.7V to 5.5V
- Operating temperature range from 0°C to +70°C
- Full linear bandwidth (SINAD <gt/> 68dB) of 350KHz and full power bandwidth (-3dB roll-off) of 6MHz
- ±0.5LSB linearity and maximum duty cycle of 70%
- 8 channel single ended/4 channel pseudo differential inputs
- Power supply rejection of ±0.3mV (VDD = +5V ±10%, full scale input)
- Low current of 2.5mA (400Ksps), 1mA (100Ksps), 400µA (10Ksps) and 2µA (shutdown mode)
- Internal 6MHz full power bandwidth track/hold
- ±1LSB differential nonlinearity (no missing codes over temperature) and ±1LSB relative accuracy
- Offset error of ±4LSB and gain error of ±4LSB
- Data Acquisition Systems; Data Logging; Energy Management; Industrial Controls Systems; Patient Monitoring; Touch Screens
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2.7V
28Pins
70°C
400kSPS
5.5V
0°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate