
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.230 | $22.23 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.230 ($25.5645) |
| 10+ | $17.410 ($20.0215) |
| 25+ | $16.200 ($18.630) |
| 100+ | $14.870 ($17.1005) |
| 250+ | $14.710 ($16.9165) |
| 500+ | $14.420 ($16.583) |
Product Information
Product Overview
The MAX16013TT+T is an ultra small, overvoltage protection/detection circuit in 6 pin TDFN package. This circuit is used in high-voltage, high-transient systems such as those found in telecom and industrial applications. This device operates over a wide supply voltage range, making them also suitable for other applications such as battery stacks, notebook computers and servers. The MAX16013 is an overvoltage protection circuit that are capable of driving two p-channel MOSFETs to prevent reverse-battery and overvoltage conditions. One MOSFET (P1) eliminates the need for external diodes, thus minimizing the input voltage drop. The second MOSFET (P2) isolates the load or regulates the output voltage during an overvoltage condition. Typical applications include 48Vtelecom/server/networking, firewire, notebook computers and multicell battery-stack powered equipment.
- Supply voltage range is 5.5V to 72V
- Operating temperature range from -40°C to 125°C
- Input supply current is 20µA at VCC = 12V
- VCC undervoltage lockout of 5V
Applications
Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.15V
-
5.5V
Active-Low, Open-Drain
6Pins
-
125°C
-
No SVHC (04-Feb-2026)
TDFN
1.21V
1Monitors
72V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.18V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
