Print Page
Image is for illustrative purposes only. Please refer to product description.
95 total stock globally
Need more?
95 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.810 ($3.2315) |
10+ | $2.390 ($2.7485) |
30+ | $2.340 ($2.691) |
100+ | $2.290 ($2.6335) |
250+ | $2.250 ($2.5875) |
500+ | $2.190 ($2.5185) |
2500+ | $2.150 ($2.4725) |
5000+ | $2.100 ($2.415) |
Price for:Each
Minimum: 1
Multiple: 1
$2.81 ($3.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16147WM75SA+
Order Code2925756
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom7.5V
No. of Monitored Voltages1Monitors
Supply Voltage Min3.3V
Supply Voltage Max14V
Reset Output TypeManual, Active-Low, Push-Pull
IC Case / PackageWLP
No. of Pins4Pins
IC MountingSurface Mount
Delay Time600ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseWLP
Threshold Voltage7.5V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
14V
IC Case / Package
WLP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
7.5V
Reset Threshold Voltage - Nom
7.5V
Supply Voltage Min
3.3V
Reset Output Type
Manual, Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
600ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
WLP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000083