Product Information
Product Overview
The MAX17595ATE+ is a peak current mode controller for flyback and boost regulator in 16 pin TQFN package. It offers optimized input thresholds for universal input AC to DC converters and telecom DC to DC (36V to 72V input range) power supplies. The device contains built-in gate driver for external N channel MOSFETs. The MAX17595 includes an internal error amplifier with 1% accurate reference which eliminates need for an external reference. The switching frequency is programmable from 100KHz to 1MHz with an accuracy of 8% that allows optimization of magnetic and filter components resulting in compact and cost effective power conversion. For EMI sensitive applications, the device incorporates programmable frequency dithering scheme which enables low EMI spread spectrum operation. A programmable slope compensation scheme is provided to ensure stability of peak current mode control scheme. It is used in wide range DC input flyback/boost battery chargers & battery powered applications.
- Supply voltage range is 8V to 29V
- Operating temperature range from -40°C to 125°C
- Enable compact, cost effective and highly flexible isolated/nonisolated power supplies
- VIN supply current of 2mA (SW = 400KHz) and VIN supply shutdown current of 20μA (VEN = 0V)
- Input overvoltage protection, programmable soft start and slope compensation
- Peak current mode control provides excellent transient response
- Maximum duty cycle of 48%
- Integrated protection features enhance system reliability
- Adjustable current limit with external current sense resistor
- Hiccup mode short circuit protection and overtemperature protection
Applications
Power Management, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
29V
16Pins
-
1MHz
50%
-40°C
-
MSL 1 - Unlimited
-
1MHz
-
1Channels
8V
TQFN
Surface Mount
100kHz
-
Boost, Flyback
125°C
-
No SVHC (07-Jul-2017)
TQFN
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate