Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $271.520 ($312.248) |
Price for:Each
Minimum: 1
Multiple: 1
$271.52 ($312.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17616EVKIT#
Order Code458399001
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeCurrent Limiter
Product Overview
MAX17616EVKIT# evaluation circuit features the MAX17616 eFuse setup for 5V to 28V operation with a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The board provides a header to connect a DC1613A for USB connection to a computer and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection. For easy PMBus evaluation, make sure to have the DC1613A in addition to this kit.
- 3V to 80V input range, 3V to 75V if reverse protection FET Is used
- 3% accurate current monitoring
- Programmable current-limit response
- Reverse voltage/current protection
- Loss of GND protection
- PMBus feature configuration
- PMBus telemetry reporting (input voltage, output voltage, current, temperature)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Kit Application Type
Power Management
Application Sub Type
Current Limiter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001