Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $6.710 ($7.7165) |
250+ | $6.380 ($7.337) |
500+ | $6.210 ($7.1415) |
1000+ | $6.050 ($6.9575) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$671.00 ($771.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1873REEE+T
Order Code2516714RL
Technical Datasheet
Battery TypeLi-Ion
Input Voltage28V
Battery Charge Voltage-
Charge Current4A
Charge Current Max4A
IC Case / PackageQSOP
Battery IC Case StyleQSOP
No. of Series Cells4
No. of Pins16Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 2-, 3-, or 4-Cell Li+ Battery Pack Chargers; 6-, 9-, or 10-Cell Li+ Battery Pack Chargers; Desktop Cradle Chargers;
- Handheld Instruments (PDAs, Palmtops); Notebook Computers; Portable Desktop Assistants (PDAs); Portable Internet Tablets
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
-
Charge Current Max
4A
Battery IC Case Style
QSOP
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
28V
Charge Current
4A
IC Case / Package
QSOP
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX1873REEE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086