
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $403.440 ($463.956) |
Product Information
Product Overview
MAX22212EVKIT# is a MAX22212 evaluation kit (EV kit), which provides a proven design to evaluate the +36V, 7.6A single H-bridge MAX22212 motor driver. The MAX22212 drives a single brushed DC motor. The MAX22212 IC integrates very low impedance FETs in a single H-bridge configuration with a typical RON (high-side + low-side) of 0.125Ω. The EV kit features headers, test points, and terminal blocks to provide an interface to the MAX22212 motor driver. The MAX22212’s integrated current sense output ISENA and ISENB can be monitored using test points or connected to an external ADC using header J4. The MAX22212 features embedded current drive regulation (CDR) with adjustable chopping current (IFS) and adjustable current limit off time (tOFF).
- Easy Evaluation of the MAX22212 ( Kit operates from an input voltage of +4.5V to +36V (VM))
- Adjustable tOFF time using on-board potentiometer
- Configurable Current Drive Regulation (CDR)
- On-board +3.3V regulator to drive the MAX22212 logic inputs
- Test points and headers to interface with the MAX22212 logic inputs and current sense outputs
- Fully assembled and tested
- Proven PCB layout
Technical Specifications
H-Bridge Motor Driver
Power Management - Motor Control
Evaluation Board MAX22212
No SVHC (25-Jun-2025)
Analog Devices
MAX22212
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
