Print Page
MAX25277ATCA/VY+
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3.5-40V in, 3-10V out, 2.5A out, SWTDFN-EP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25277ATCA/VY+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3586769 |
| Your Part Number | |
| Technical Datasheet |
157 total stock globally
Need more?
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.360 ($9.614) |
| 10+ | $6.360 ($7.314) |
| 25+ | $5.840 ($6.716) |
| 100+ | $5.290 ($6.0835) |
| 250+ | $5.040 ($5.796) |
| 624+ | $4.830 ($5.5545) |
Price for:Each
Minimum: 1
Multiple: 1
$8.36 ($9.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX25277ATCA/VY+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3586769 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3.5V |
| Input Voltage Max | 36V |
| Max Output Current | 2.5A |
| Output Current | 2.5A |
| IC Case / Package | SWTDFN-EP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | 5.147V |
| Output Voltage Min | 3V |
| Output Voltage Max | 10V |
| Switching Frequency Typ | 2.1MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SWTDFN-EP |
| Automotive Qualification Standard | AEC-Q100 |
| Switching Frequency | 2.1MHz |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 36V |
| Output Current | 2.5A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | 5.147V |
| Output Voltage Max | 10V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 3.5V |
| Max Output Current | 2.5A |
| IC Case / Package | SWTDFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 3V |
| Switching Frequency Typ | 2.1MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SWTDFN-EP |
| Switching Frequency | 2.1MHz |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
