Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.680 ($16.882) |
| 10+ | $11.330 ($13.0295) |
| 66+ | $9.810 ($11.2815) |
| 132+ | $9.430 ($10.8445) |
| 264+ | $9.110 ($10.4765) |
| 528+ | $8.860 ($10.189) |
Product Information
Product Overview
MAX3185EAP+ is a complete DTE RS-232 serial port designed to meet the stringent ESD requirements of the European community. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. It has three RS-232 transmitters, five RS232 receivers, and no charge pump, optimizing it for operation in desktop PC and motherboard applications. It is guaranteed to run at data rates up to 230kbps, providing compatibility with popular software for communicating with personal computers. Power-supply current is less than 300µA for IDD and ISS, and less than 1mA for ICC. It is used in applications such as desktop PC, motherboards, instruments, equipment meeting IEC1000-4-2.
- Latch up free during an ESD event, guaranteed 230Kbps data rate
- Flow-through pinout, pin compatible with SN75C185, complete DTE serial port
- Operating voltage range from 4.5V to 5.5V
- Supply current is 380µA typical at (VCC = +4.5V to +5.5V, VDD = +10.8V to +13.2V)
- Input leakage current is 1µA maximum at (VCC = +4.5V to +5.5V, VDD = +10.8V to +13.2V)
- Transmitter output propagation delay (low to high) is 4µs max at (VDD = 12V, VSS = -12V)
- Transition output slew rate is 30V/µs max at (CL = 150pF to 2500pF)
- Transmitter output resistance is 300 ohm min at (VCC = VDD = VSS = 0V, VT-OUT = ±2V)
- Operating temperature range from -40°C to +85°C
- 20-pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
3
230Kbps
5.5V
20Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
5Receivers
-
4.5V
SSOP
-
-
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate