Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $16.600 ($19.090) |
10+ | $12.930 ($14.8695) |
66+ | $11.270 ($12.9605) |
132+ | $10.850 ($12.4775) |
264+ | $10.500 ($12.075) |
528+ | $10.210 ($11.7415) |
1056+ | $9.980 ($11.477) |
Product Information
Product Overview
MAX3223ECAP+ is a RS-232 transceiver with AutoShutdown. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 AirGap discharge, to ±8kV using IEC 1000-4-2 contact discharge, and to ±15kV using the human body model. It saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected, or when the transmitters of the connected peripherals are off. The transceiver has a proprietary low-dropout transmitter output stage, delivering true RS-232 performance from a +3.0V to +5.5V supply with a dual charge pump. Applications include notebook, subnotebook, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, printers.
- 2/2 number of drivers/receivers
- 3.0 to +5.5V VCC range
- Supply current (AutoShutdown) is 1.0µA typ at VCC=3.3V or 5.0V, TA=+25°C
- Output voltage swing is ±5.4V typ at all transmitter outputs loaded with 3kohm to ground
- Output leakage current is ±25µA max at VOUT=±12V, VCC=0 or 3V to 5.5V, transmitters disabled
- Maximum data rate is 250kbps at RL=3kohm, CL=1000pF, one transmitter switching
- Receiver propagation delay is 0.15µstyp at CL=150pF
- Transition-region slew rate is 30V/µs max at CL=150pF to1000pF
- 20 SSOP package
- 0°C to +70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
2
235Mbps
5.5V
20Pins
-
0°C
-
MSL 1 - Unlimited
2Receivers
-
3V
SSOP
-
-
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3223ECAP+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate