
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3226CAE+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2519115 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.840 ($15.916) |
| 10+ | $10.690 ($12.2935) |
| 76+ | $9.190 ($10.5685) |
| 152+ | $8.840 ($10.166) |
| 304+ | $8.560 ($9.844) |
| 532+ | $8.360 ($9.614) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX3226CAE+Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 2519115 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SSOP |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX3226CAE+ are 3Vpowered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features and high data-rate capabilities. All devices achieve a 1µA supply current using Maxim’s revolutionary AutoShutdown Plus™ feature. These devices automatically enter a low-power shutdown mode when the RS-232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Transmitters | 1 |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| No. of Receivers | 1Receivers |
|---|---|
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| IC Case / Package | SSOP |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005746 |
