200 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $7.000 ($8.050) |
10+ | $5.140 ($5.911) |
50+ | $4.190 ($4.8185) |
100+ | $3.890 ($4.4735) |
250+ | $3.790 ($4.3585) |
500+ | $3.680 ($4.232) |
2500+ | $3.630 ($4.1745) |
Product Information
Product Overview
MAX33076EASE+ is a high-speed quad channel RS-422/RS-485 receiver with ±65V fault protection. This device features a high CMR of ±25V, which helps in reception of messages when the ground planes between two nodes have large differences or large external interference from motors or other electrical noise sources. These parts have extended fault protection of ±65V where the data lines are protected from accidental shorts to local power supplies. A high ESD HBM (human body model) of ±25kV also protects the data lines from ESD strikes either during production or in the field. It is used in applications such as motor controllers, telecom equipment, power grid equipment, CNC machines, laser modules.
- Power supply voltage range from 3V to 5V
- Supply current is 5mA typ at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Shutdown current is 400µA typ at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Input hysteresis (receiver) is 200mV typ at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Input resistance (receiver) is 48Kohm typ at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Data rate is 20Mbps minimum, propagation delay is 75ns maximum
- Propagation-delay skew is 20ns maximum at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Operating temperature range from -40°C to +125°C
- 16-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Receiver
4
20Mbps
5.5V
16Pins
±4 kV (Contact), ±4 kV (Air Gap), ±25 kV (HBM)
-40°C
-
MSL 1 - Unlimited
4Receivers
-
4.5V
NSOIC
-
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate