22,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $1.260 ($1.449) |
Product Information
Product Overview
MAX40200AUK+T is an ultra-tiny micropower, 1A ideal diode with ultra-low voltage drop. It is an ideal diode current switch that drops so little voltage that it approaches an order of magnitude better than Schottky diodes. When forward-biased and enabled, the MAX40200 conducts with as little as 85mV of voltage drop while carrying currents as high as 1A. The MAX40200 thermally protects itself, and any downstream circuitry, from overtemperature conditions. When disabled (EN = low) the MAX40200 blocks voltages up to 6V in either direction, making it suitable for most low-voltage, portable electronic devices. Applications include notebook and tablet computers, portable media players, cellular phones, portable/wearable medical devices, electronic toys, USB-powered peripherals.
- Save critical voltage drop in portable application
- Longer battery life, saves space over larger Schottky diodes
- Thermally self-protecting
- Supply voltage from 1.5 to 5.5V at guaranteed by ∆VON-FRWD, VDD=3.3V, GND=0V, EN=VDD, -40 to 125°C
- Quiescent current is 7µA typ at EN=VDD, IFORWARD=0 mA
- Quiescent current in reverse operation is 0.072µA typ at current drawn from VDD; VOUT - VDD=0.1V
- Power-up delay time is 65µs typ at VDD=3.3V, GND=0V, EN=VDD, TA=-40°C to +125°C
- 5 SOT23 package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate