
Product Information
Product Overview
The MAX452CPA+ is a CMOS video multiplexer/amplifier in 8 pin DIP package. This unit-gain stable, 50MHz video amplifier capable of driving a 75ohm load directly. It operate from ±5V supplies and typically consume only 250mW. It is optimized for video applications and amplifier will directly drive a 150 ohm to ±2V and will swing ±1V into 75ohm loads. This unit-gain stable amplifier do not require external frequency compensation components. This act as positive-gain amplifier and gain being set by two external resistors, since it is connected as non inverting amplifier, its minimum closed-loop gain is 0dB. In most applications amplifier's closed loop gain will be set at 0dB or +6dB (1V/V or 2V/V), which gives a minimum bandwidth of 25MHz. It is used in 75ohm cable drivers, driving flash converters, video crosspoint switches.
- Supply voltage range is ± 4.5V to ± 5.5V
- Operating temperature range from 0°C to 70°C
- Low input capacitance of 7pF (typ)
- No frequency-compensation required
- Low power operation of 250mW (typ)
- Low bias current of 10pA (typ)
- Directly drives 75ohm cable
- 70dB typical off isolation at 4MHz
- Slew rate of 300V/μS
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
50MHz
0°C
20mA
DIP
8Pins
-
No SVHC (15-Jan-2018)
1Amplifiers
300V/µs
70°C
± 4.5V to ± 5.5V
DIP
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
