
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.630 ($37.5245) |
| 10+ | $25.860 ($29.739) |
| 75+ | $22.610 ($26.0015) |
| 150+ | $21.860 ($25.139) |
| 300+ | $21.250 ($24.4375) |
| 525+ | $20.840 ($23.966) |
Product Information
Product Overview
The MAX5135GTG+ is a pin/software compatible, 12bit, voltage output DAC in 24 pin TQFN package. It is a low power, quad 12bit, buffered voltage-output, high-linearity DAC. This device accepts a wide +2.7V to +5.25V supply voltage range to accommodate most low power and low voltage applications. It also accept a 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface to save board space and reduce the complexity of optically isolated and transformer isolated applications. The digital interface's double buffered hardware and software active-low LDAC provide simultaneous output updates. It include a hardware input to reset DAC outputs to zero or midscale upon power-up or reset providing additional safety for applications that drive valves or transducers that need to be off during power-up. The high linearity of the DACs makes this device ideal for precision control and instrumentation applications.
- Hardware selectable to zero/midscale DAC output on power-up or reset
- Uses a precision internal reference or a precision external reference for rail to rail operation
- Double buffered input registers, 2.5mA supply current, -40°C to 105°C operating temperature range
- High performance 10ppm/°C internal reference, 1.25V/μs voltage output slew rate
- Low gain error of less than ±0.5%FS and offset less than ±10mV
- CMOS compatible inputs with hysteresis
- Low power consumption of ISHDN = 2μA max
- Integral nonlinearity of +0.25LSB (VREFI = 5V, VAVDD = 5.25V), differential nonlinearity of +1LSB
- ±1mV offset error, ±0.2% of FS gain error
- Active-low READY facilitates daisy chaining
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.25V
2.7V
TQFN
Voltage
TQFN
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
2.7V to 5.25V
4Channels
Serial
24Pins
-40°C
Quad 12-Bit Voltage Output DACs
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
