Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
657 total stock globally
Need more?
657 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
100+ | $5.690 ($6.5435) |
250+ | $5.420 ($6.233) |
500+ | $5.240 ($6.026) |
1000+ | $5.110 ($5.8765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$569.00 ($654.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6064BEUR+T
Order Code2909728RL
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min4.08V
Reference Voltage Max4.112V
Initial Accuracy0.2%
Temperature Coefficient± 6ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOT-23
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.08V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
4.096V
Product Range
-
Reference Voltage Max
4.112V
Temperature Coefficient
± 6ppm/°C
No. of Pins
3Pins
Input Voltage Max
12.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002