MAX6463UR30+T
MPU Supervisor, 1V-6V supply, Active-Low, Open-Drain reset, 225 µs delay/3V threshold, SOT-23-3

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6463UR30+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512641RL Cut Tape2512641 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.210 | $9.21 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.210 ($10.5915) |
| 10+ | $7.020 ($8.073) |
| 25+ | $6.470 ($7.4405) |
| 100+ | $5.870 ($6.7505) |
| 250+ | $5.600 ($6.440) |
| 500+ | $5.490 ($6.3135) |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6463UR30+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512641RL Cut Tape2512641 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 3V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 6V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Delay Time | 225µs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 3V |
Product Overview
The MAX6463UR30+T is an ultra low power voltage detector in 3 pin SOT-23 package. This circuit monitors battery, power supply and system voltages from +1.6V to +5.5V. This circuit includes a precision bandgap reference, a comparator and an internally trimmed resistor network that set specified trip thresholds and an internal 5% threshold hysteresis circuit. This device provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from +1.6V to +5.5V. It is used in load switching/power sequencing and noise-immune µP reset circuits.
- Supply voltage range is 1V to 6V at TA = 0°C to +125°C
- Operating temperature range from -40°C to 125°C
- Propagation delay of 17µs (VCC falling at 10mV/µs)
- Active-low, open-drain reset type with lower trip threshold voltage of 3V at TA = +25°C
- Threshold accuracy over temperature is ±2.5%
- Immune to short voltage transients
- No external components
- Supply current is 1µA at VCC = 5V, TA = -40°C to +85°C
- Start-up time is 225µs
Applications
System Monitoring, Portable Devices, Consumer Electronics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 6V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 3V |
| Reset Threshold Voltage - Nom | 3V |
|---|---|
| Supply Voltage Min | 1V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 3Pins |
| Delay Time | 225µs |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
Technical Docs (1)
Alternatives for MAX6463UR30+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000055 |
