Print Page
Image is for illustrative purposes only. Please refer to product description.
202 total stock globally
Need more?
202 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.270 ($16.4105) |
10+ | $10.240 ($11.776) |
25+ | $9.950 ($11.4425) |
100+ | $8.850 ($10.1775) |
300+ | $8.530 ($9.8095) |
500+ | $8.210 ($9.4415) |
1000+ | $8.110 ($9.3265) |
Price for:Each
Minimum: 1
Multiple: 1
$14.27 ($16.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX667CSA+
Order Code2519508
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max16.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
PolarityPositive Output
Output Current Max0.25A
Max Output Current250mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16.5V
Output Voltage - Nom
-
Output Voltage Max
16V
Output Current Max
0.25A
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage Min
1.3V
Polarity
Positive Output
Max Output Current
250mA
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX667CSA+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091