
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.520 | $22.52 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.520 ($25.898) |
| 10+ | $17.610 ($20.2515) |
| 25+ | $16.400 ($18.860) |
| 100+ | $15.040 ($17.296) |
| 250+ | $14.880 ($17.112) |
| 500+ | $14.590 ($16.7785) |
Product Information
Product Overview
The MAX6718UKSHD3+T is a dual ultra-low voltage μP supervisory circuit in 5 pin SOT-23 package. It is designed to monitor two system power-supply voltages. This device assert a system reset if any monitored supply falls below its factory trimmed or adjustable threshold and maintain reset for a minimum timeout period after all supplies rise above their thresholds. The integrated dual supervisory circuits significantly improve system reliability and reduce size compared to separate ICs or discrete components. This device monitors primary supply (VCC1) reset threshold voltage of 2.925V and secondary supply (VCC2) reset threshold voltage of 1.313V. An externally adjustable RSTIN input option allows customers to monitor a third supply voltage down to 0.62V. This device has correct reset output logic state when either VCC1 or VCC2 remains greater than 0.8V. The push-pull reset outputs along with manual reset input.
- Supply voltage range is 800mV to 5.5V
- Operating temperature range from -40°C to 85°C
- Reset timeout period of 140ms (min)
- Watchdog timer option is 35s (min) long start-up period and 1.12s (min) normal timeout period
- Immune to short VCC transients
- Low supply current 14μA (typ) at 3.6V
Applications
System Monitoring, Portable Devices, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.925V
2.925V, 1.313V
800mV
Active-Low, Push-Pull
5Pins
210ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
