Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $7.130 ($8.1995) |
10+ | $5.400 ($6.210) |
25+ | $4.970 ($5.7155) |
100+ | $4.480 ($5.152) |
250+ | $4.110 ($4.7265) |
500+ | $3.770 ($4.3355) |
2500+ | $3.560 ($4.094) |
Product Information
Product Overview
The MAX6804US29D3+T is a low power, microprocessor (µP) reset circuit with manual reset in 4 pin SOT-143 package. This low cost µP supervisory circuit monitors the power supplies and digital systems. It increase circuit reliability and reduce cost by eliminating external components and adjustments. They also feature a debounced manual-reset input. IC perform a single function that it assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for a preset timeout period after VCC has risen above the reset threshold or after manual reset is deasserted. Typical applications include computers, controllers, intelligent instruments, critical µP/µC power monitoring and portable/battery-powered equipment.
- Supply voltage range from 0.78V to 5.5V (ultra low)
- Operating temperature range from -40°C to +125°C
- Supply Current of 4μA at VCC = 3V, 5μA at VCC = 5V
- Precision monitoring of 2.85V to 5.0V power supply voltages
- Push/pull RESET (active low) output stage
- 2.93V nominal threshold voltage
- 100ms minimum reset timeout
- Debounced manual-reset input, power supply transient immunity
- Fully specified over temperature, no external components required
- Guaranteed RESET (active low) valid to VCC = 0.7V
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
2.93V
700mV
Manual, Active-Low, Push-Pull
4Pins
150ms
125°C
-
No SVHC (21-Jan-2025)
SOT-143
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate