Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6954AAX+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 251919301 |
| Your Part Number | |
| Technical Datasheet |
118 total stock globally
180 more incoming. You can reserve stock now
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.570 ($71.9555) |
Price for:Each
Minimum: 1
Multiple: 1
$62.57 ($71.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6954AAX+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 251919301 |
| Technical Datasheet | |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 5.5V |
| No. of Pins | 36Pins |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Switching Frequency Typ | 8MHz |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 19Outputs |
| Switching Frequency | 8MHz |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Input Voltage Min | 2.7V |
|---|---|
| No. of Pins | 36Pins |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| No. of Outputs | 19Outputs |
| Input Voltage Max | 5.5V |
|---|---|
| Supply Voltage Min | 2.7V |
| Switching Frequency Typ | 8MHz |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 8MHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00157 |
