Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $40.890 ($47.0235) |
10+ | $33.050 ($38.0075) |
25+ | $26.920 ($30.958) |
100+ | $22.430 ($25.7945) |
250+ | $22.230 ($25.5645) |
500+ | $22.130 ($25.4495) |
Product Information
Product Overview
The MAX696CPE+ is a microprocessor supervisory circuit in 16 pin DIP package. It reduces complexity, number of components required for power supply monitoring and battery control functions in µP systems. It includes µP reset and back-up battery switchover, watchdog timer, CMOS RAM write protection and power failure warning. It improves system reliability and accuracy compared to separate ICs or discrete components. It performs six functions, reset output during power-up, power-down and brownout conditions. The threshold for this low line reset is adjustable by an external voltage divider. A reset pulse if optional watchdog timer has not been toggled within a specified time. Individual outputs for low-line and watchdog fault conditions. The reset time may be left at its default value of 50ms or may be varied with an external capacitor or clock pulses. It is used at computers, controllers, intelligent instruments and critical µP power monitoring.
- Single supply range from 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- 1.3V threshold detector for power-fail warning, power-OK/reset time delay
- Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic
- Low battery detection or monitor power supply other than VCC
- Watchdog timer-100ms, 1.6s or adjustable
- Minimum component count
- 1μA standby current
- Battery backup power switching
- Separate monitor for power fail or low battery warning
Applications
System Monitoring, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.2V
-
3V
Active-High, Active-Low, Push-Pull
16Pins
50ms
70°C
-
No SVHC (21-Jan-2025)
DIP
1.8V
2Monitors
5.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate