Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $18.720 ($21.528) |
10+ | $12.470 ($14.3405) |
25+ | $12.460 ($14.329) |
100+ | $12.450 ($14.3175) |
300+ | $12.440 ($14.306) |
500+ | $12.430 ($14.2945) |
1000+ | $12.380 ($14.237) |
Product Information
Product Overview
The MAX703ESA+ is a low cost microprocessor (μP) supervisory circuit with battery backup power switching in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required for power supply monitoring and battery control functions in μP systems. The device significantly improves system reliability and accuracy compared to that obtained with separate ICs or discrete components. The MAX703 provides active-low reset during power-up, power-down and brownout conditions. It also provides battery backup switching for CMOS RAM, CMOS μPs or other low power logic circuitry. A 1.25V threshold detector is provided for power fail warning, low battery detection or for monitoring a power supply other than +5V. The MAX703 is typically used in computers, controllers, intelligent instruments and critical μP power monitoring applications.
- Supply voltage range from 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power-fail comparator
- Precision supply voltage monitor of 4.65V and reset pulse width of 200ms
- Active-low, push-pull reset output
- Debounced TTL/CMOS compatible manual reset input
- Quiescent current of 200μA
- Quiescent current of 50nA in battery backup mode
- Reset (complementary) assertion to VCC = 1V
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
0V
Active-Low, Push-Pull
8Pins
200ms
85°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (2)
Alternatives for MAX703ESA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate