Print Page
MAX708SCUA+
Supervisory/Monitor, Active-High/Low, Push-Pull Reset, 1V to 5.5V Supply, 2.93V Threshold, µMAX-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX708SCUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2909773 |
| Your Part Number | |
| Technical Datasheet |
27 total stock globally
Need more?
27 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.960 ($25.254) |
| 10+ | $17.240 ($19.826) |
| 50+ | $15.350 ($17.6525) |
| 100+ | $14.760 ($16.974) |
| 250+ | $14.140 ($16.261) |
| 500+ | $13.770 ($15.8355) |
Price for:Each
Minimum: 1
Multiple: 1
$21.96 ($25.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX708SCUA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2909773 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Manual, Active-High, Active-Low, Push-Pull |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | µMAX |
| Threshold Voltage | 2.93V |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | µMAX |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
| Reset Threshold Voltage - Nom | 2.93V |
|---|---|
| Supply Voltage Min | 1V |
| Reset Output Type | Manual, Active-High, Active-Low, Push-Pull |
| No. of Pins | 8Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | µMAX |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000074 |
