Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8213AESE+TCopy
Manufacturer Standard Lead Time11 weeks
Order Code3918539
Your Part Number
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $12.260 ($14.099) |
| 7500+ | $12.020 ($13.823) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$30,650.00 ($35,247.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8213AESE+TCopy
Manufacturer Standard Lead Time11 weeks
Order Code3918539
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.85V
Supply Voltage Max11V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.85V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
NSOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
