Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $240.610 ($276.7015) |
Product Information
Product Overview
MAX86160EVSYS# is a MAX86160 evaluation kit that provides a proven design to evaluate the MAX86160 integrated heart-rate monitor sensor module. The EV kit consists of two boards. IFC6410 is the main board and MAX86160 breakout EV kit is the daughter board that includes the MAX86160. The EV kit is powered using an external 5V/3A power supply to the IFC6410, and +1.8V through an LDO for the sensor and +5V for the internal LEDs of the MAX86160. The EV kit comes with a MAX86160EFN+ installed in an 18-pin OLGA package.
- Real-time monitoring
- Data-logging capabilities
- Fully assembled and tested
- Windows® 7, and Windows 8/8.1-compatible software
Contents
MAX86160 EV kit (MAX86160 breakout EV kit, IFC6410 main board, 5V/3A power adapter, micro-USB cable).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Heart Rate Monitor
No SVHC (21-Jan-2025)
Breakout Eval Kit MAX86160, IFC6410 Main Board, 5V/3A Power Adapter & Micro-USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate