Print Page
MAX8882EUTA5+T
LDO Regulator, Fixed, 2.5 V to 6.5 V, 72 mV Dropout, 3.3 V/1.8 V Output, 160 mA, SOT-23-6
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8882EUTA5+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3915962 |
| Product Range | Fixed 3.3V/1.8V 160 mA LDO Voltage Regulator |
| Your Part Number | |
| Technical Datasheet |
2,500 total stock globally
Need more?
2,500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2500+ | $4.390 ($5.0485) |
| 7500+ | $4.300 ($4.945) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$10,975.00 ($12,621.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8882EUTA5+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 3915962 |
| Product Range | Fixed 3.3V/1.8V 160 mA LDO Voltage Regulator |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 6.5V |
| No. of Outputs | 2Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 160mA |
| Dropout Voltage - Typ @ Current | 72mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Fixed 3.3V/1.8V 160 mA LDO Voltage Regulator |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6.5V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Max Output Current | 160mA |
| IC Mounting | Surface Mount |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Input Voltage Min | 2.5V |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Dropout Voltage - Typ @ Current | 72mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | Fixed 3.3V/1.8V 160 mA LDO Voltage Regulator |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
