
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $409.190 ($470.5685) |
Product Information
Product Overview
MAX98366BEVSYS# is a MAX98366 evaluation system. It is a fully assembled and tested system that evaluates the MAX98366B mono Class-D audio amplifier with ultrasound support. The EV system consists of a MAX98366 Development Board (DEV board), an Audio Interface Board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. MAX98366B supports standard left justified mode and supports an 8-channel TDM digital audio interface. The AUDINT3 board provides a USB-to-PCM interface and a 1.8V VDD supply needed to evaluate the DEV board. The MAX98366 DEV board requires one additional supply input, 3V to 15V (PVDD) when evaluating using the AUDINT3 board.
- Left-justified evaluation system with no volume ramping
- Simple plug-and-play design-no I2C register programming required
- Wideband filters for sample rates greater than or equal to 50kHz, enabling ultrasound applications
- Sample rates of 8kHz to 192kHz
- Five selectable gains (9.5dB, 12.5dB, 15.5dB, 18.5dB, and 21.5dB)
- Filter less operation
- Low EMI
- Complete hardware system with easy setup; no tools or special software required
Contents
MAX98366 development board, Audio interface board III (AUDINT3), Micro-USB cable.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
