Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $2.980 ($3.427) |
Product Information
Product Overview
MAX98389EWE+T is a small, cost-effective, mono digital input class-D amplifier with IV feedback and brownout protection. The device operates over a wide supply voltage range from 2.3V to 10V. With this supply range, device support single-cell, two-cell, and externally regulated/boosted portable applications. MAX98389 is optimized for 5V to 10V cases (two-cell). The Class-D playback amplifier pairs Class-AB level audio performance with the efficiency needed to extend battery life in portable applications. Active emissions limiting (AEL) and edge-rate limiting circuitry combined with a spread-spectrum modulation (SSM) scheme reduces EMI and eliminates the need for the output filtering required for traditional Class-D amplifiers. Application includes AR/VR wearables, LRA haptic drive, smart watches and IoT devices, gaming devices, and notebooks and tablets.
- Wide amplifier supply range from 2.3V to 10V
- Supports both single-cell and two-cell cases
- Low <lt/> 5µW software shutdown power
- Five sample playback delay (fS <lt/> 50KHz, fIN = 1KHz)
- No external reference clock required
- Trimmed Class-D switching frequency for EMI planning
- Extensive click-and-pop reduction circuitry
- Programmable ALC for brownout protection
- Robust short-circuit and thermal protection
- 16 pin WLP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate