Print Page
Image is for illustrative purposes only. Please refer to product description.
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $33.520 ($38.548) |
Price for:Each
Minimum: 1
Multiple: 1
$33.52 ($38.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoSMP04EPZ
Order Code402193302
Technical Datasheet
Bandwidth-
Product Overview
SMP04 is a monolithic quad sample-and-hold; it has four internal precision buffer amplifiers and internal hold capacitors. It is manufactured in ADI's advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate and fast acquisition time required by data acquisition and signal processing systems. Typical applications include signal processing systems, multichannel data acquisition systems, automatic test equipment, medical and analytical instrumentation, event analysis and DAC deglitching applications.
- Single or dual supply applications
- Monolithic low power CMOS design
- TTL/CMOS compatible logic inputs
- Internal hold capacitor
- 4V/µs typ slew rate at RL=20Kohm
- 4mA typ supply current
- 84mW power dissipation
- 75dB typ Power Supply Rejection Ratio (PSRR)
- 16 lead DIP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bandwidth
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002576