Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330Copy
Manufacturer Standard Lead Time7 weeks
Order Code210200001
Product RangePP30 Powerpole
Your Part Number
2,864 total stock globally
Need more?
2,129 Delivery in 10-14 Business Days(US stock)
735 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.770 ($2.0355) |
Price for:Each
Minimum: 1
Multiple: 1
$1.77 ($2.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1330Copy
Manufacturer Standard Lead Time7 weeks
Order Code210200001
Product RangePP30 Powerpole
Technical Datasheet
Product RangePP30 Powerpole
No. of Contacts1Contacts
GenderHermaphroditic
Pitch Spacing-
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1330 is a Powerpole® Connector, housing and 30A connector with 600V continuous AC or DC operation. The Powerpole® connector provides reliability, design flexibility and safety for products manufacture, installation and maintenance. Minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection. Coloured modular housing, provides visual identification of proper mating connector. Secures individual connectors into keyed assemblies which prevents misconnection with similar configurations.
- Flat wiping contact system
- Coloured modular housing
- Moulded-in dovetails
- 16 to 12AWG Contact barrel wire size
- 30A Current rating
- 600mΩ AVG Contact resistance
- 2200VAC/DC Insulation withstanding test voltage
Applications
Power Management
Technical Specifications
Product Range
PP30 Powerpole
Gender
Hermaphroditic
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
