Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0024-UK
Order Code291601902
Product RangeACS Series
Also Known AsACS48 UK
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.590 ($32.8785) |
Price for:Each
Minimum: 1
Multiple: 1
$28.59 ($32.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0024-UK
Order Code291601902
Product RangeACS Series
Also Known AsACS48 UK
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeACS Series
Plug TypeEU, UK
Product Overview
Lightweight and versatile battery charger for 4 to 8 cell battery packs.
- Automatic battery pack voltage detection (4.8-9.6V)
- 100-240VAC 50/60Hz input voltage for worldwide use
- Protected against reverse connection and short circuit
- Charging Current: 150-350mA
- Dimensions: 74 x 44 x 34mm
Contents
Charger with 2x interchangeable AC plugs (UK, EU), 8x interchangeable output connectors and Tamiya adapter lead
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
ACS Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215