Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANSMANN
Manufacturer Part No2019-3003
Order Code248422501
Also Known AsACS310, GTIN UPC EAN: 4013674010547
Your Part Number
166 total stock globally
88 more incoming. You can reserve stock now
166 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.720 ($98.578) |
Price for:Each
Minimum: 1
Multiple: 1
$85.72 ($98.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANSMANN
Manufacturer Part No2019-3003
Order Code248422501
Also Known AsACS310, GTIN UPC EAN: 4013674010547
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiCd, NiMH
Output Voltage3.6VDC to 12VDC
Charge Current800mA
No. of Cells Charged3 to 10 Cells
Supply Voltage240VAC
Product Range-
Plug TypeAU, EU, NZ, UK, US
Product Overview
Ultra quick, micro controlled charging for optimum battery life with safety timer and trickle charging to maintain full charge. Conforms to EN60601 medical standard, SAA and USA Approval EN60950.
- Automatic battery pack voltage detection (3.6-12V)
- charging with -ΔV detection
- Safety timer cuts fast charge if battery is faulty
- Reverse connection protection
- Changeable output polarity
- Input Voltage: 100-240V AC 50/60Hz For worldwide use
- Number of Cells: 3-10
- Charging Current: 800mA
- Typical Charge Time: 800mAh - 60Mins, 1000mAh - 90Mins, 10,000mAh - 750Mins
- Dimensions (HxWxD): 47x62x118mm
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Contents
Charger with interchangeable AC plugs (UK, EU, USA, AUS)
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
3.6VDC to 12VDC
No. of Cells Charged
3 to 10 Cells
Product Range
-
Battery Technologies Supported
NiCd, NiMH
Charge Current
800mA
Supply Voltage
240VAC
Plug Type
AU, EU, NZ, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326
