Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No4000392
Order Code125317602
Also Known AsEnergyCheck; GTIN UPC EAN: 4013674000395
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $116.300 ($133.745) |
Price for:Each
Minimum: 1
Multiple: 1
$116.30 ($133.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No4000392
Order Code125317602
Also Known AsEnergyCheck; GTIN UPC EAN: 4013674000395
Technical Datasheet
External Depth195mm
Product Overview
Convenient multifunction battery tester that is suitable for all common rechargeable, alkaline, lithium and zinc air batteries.
- Hand-held design with large LCD display
- Displays current battery capacity and voltage (mV)
- Intelligent battery tesing technology
- Powered by 9V battery (included)
- Dimensions (HxWxD): 34x100x195mm
Contents
Contents: Tester and battery
Technical Specifications
External Depth
195mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5