Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoM230
Order Code629078
Technical Datasheet
Output Power12W
Heat Temperature Max370°C
Supply Voltage230VAC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power
12W
Supply Voltage
230VAC
Plug Type
UK Type G
Heat Temperature Max
370°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2