Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TCS230E is a Soldering Iron with Europe plug. It offers 50W output power and 450°C maximum heat temperature.
- CE Conformity
- Built to meet European standard BS EN 60335-2-45
- Thermally balanced
- Light, compact and well balanced for operator satisfaction
Applications
Maintenance & Repair
Technical Specifications
Output Power
50W
Supply Voltage
230VAC
Plug Type
EU
Heat Temperature Max
450°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22