Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoTCS240E
Order Code1204741
Technical Datasheet
Output Power50W
For Use WithAntex TCS240 Soldering Iron
Length222mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power
50W
Length
222mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Antex TCS240 Soldering Iron
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017